Surface mount processor supervisor with a 3.5V threshold voltage, monitoring a single voltage rail. Features a 3.588V overvoltage threshold and a 3.413V undervoltage threshold, operating from 1.1V to 5.5V. Provides an active low, totem-pole output with a 1.2s reset timeout. Housed in a 5-pin SOT-23 package, this lead-free, RoHS compliant component offers a maximum power dissipation of 571mW and operates within a -40°C to 85°C temperature range.
Maxim MAX6858UK35D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.588V |
| Min Reset Threshold Voltage | 3.413V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.588V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.413V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.