Surface mount processor supervisor with a 3.7V threshold voltage, monitoring a single voltage rail. Features a minimum supply voltage of 1.1V and a maximum of 5.5V, with reset threshold voltages ranging from 3.608V to 3.793V. This integrated circuit offers an active-low reset output with a 300ms timeout and a typical operating supply current of 7uA. Packaged in a 5-pin SOT-23, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Maxim MAX6858UK37D5+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 300ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.