The MAX6860UK19D2 is an industrial temperature single-function IC with a supply voltage range of 1.2V to 5.5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a 5-pin package type, specifically the MO-178AA, SOT-23, 5 PIN configuration. It is designed for general use and is categorized as a power management IC.
Maxim MAX6860UK19D2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.