The MAX6860UK23D3+T is a surface-mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage and provides an active-low reset signal when the supply voltage falls below the undervoltage threshold. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MAX6860UK23D3+T has a maximum power dissipation of 571mW and an operating supply current of 7μA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6860UK23D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6860UK23D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.371V |
| Min Reset Threshold Voltage | 2.255V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.371V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.255V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6860UK23D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
