The MAX6860UK27D1+T is a surface-mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage supply and provides an active-low reset output. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum power dissipation of 571mW and a maximum supply voltage of 5.5V. The MAX6860UK27D1+T is packaged in a tape and reel format with 2500 units per package.
Maxim MAX6860UK27D1+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.768V |
| Min Reset Threshold Voltage | 2.633V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.768V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.633V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.