The MAX6860UK38D4+T is a simple reset/power-on reset IC with a threshold voltage of 3.8V and a timeout of 1.2 seconds. It operates over a supply voltage range of 1.1V to 5.5V and has a maximum power dissipation of 571mW. The device is available in a SOT-23-5 package and is RoHS compliant. It is suitable for use in applications where a simple reset function is required, and it can be used with a supply current as low as 7uA. The IC is rated for operation over a temperature range of -40°C to 85°C.
Maxim MAX6860UK38D4+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.895V |
| Min Reset Threshold Voltage | 3.705V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.895V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.705V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.