The MAX6860UK40D3+T is a simple reset/power-on reset IC with a threshold voltage of 4V, operating over a supply voltage range of 1.1V to 5.5V, and a maximum power dissipation of 571mW. It is packaged in a SOT-23-5 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has an operating supply current of 7uA and a reset timeout of 150ms. The device is a supervisory circuit that monitors a single voltage and provides an active low reset signal.
Maxim MAX6860UK40D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.1V |
| Min Reset Threshold Voltage | 3.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.