The MAX6861UK44+T is a simple reset/power-on reset circuit with a single voltage monitoring capability. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOT-23-5 package. This device is RoHS compliant and suitable for surface mount applications. The MAX6861UK44+T has a maximum power dissipation of 571mW and an operating supply current of 7uA. It features a totem-pole output and is designed for use in supervisory circuits.
Maxim MAX6861UK44+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.484V |
| Min Reset Threshold Voltage | 4.266V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.484V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.266V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.