The MAX6861UK45+T is a simple reset/power-on reset IC with a threshold voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. This device is RoHS compliant and available in a SOT-23-5 package, packaged in tape and reel quantities of 2500. The IC has an active low reset output and operates at an overvoltage threshold of 4.613V and undervoltage threshold of 4.388V.
Maxim MAX6861UK45+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.613V |
| Min Reset Threshold Voltage | 4.388V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.613V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.388V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.