The MAX6864UK16D3S is a 5-pin power management IC from Maxim, designed for industrial applications. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a single channel and is packaged in a SOT-23 package with a 1.625mm width and 2.9mm length. It can handle supply voltages from 1.2 to 5.5 volts and is suitable for use in a variety of industrial environments.
Sign in to ask questions about the Maxim MAX6864UK16D3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6864UK16D3S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6864UK16D3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.