The MAX6864UK23D5S+T is a simple reset/power-on reset IC designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package. This device monitors a single voltage and provides a totem-pole output. The IC has a maximum power dissipation of 571mW and is RoHS compliant. It features a watchdog timer and can be used in systems with a supply voltage between 1.1V and 5.5V.
Maxim MAX6864UK23D5S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.371V |
| Min Reset Threshold Voltage | 2.255V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.371V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 300ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.255V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6864UK23D5S+T to view detailed technical specifications.
No datasheet is available for this part.