The MAX6864UK30D6L+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOT-23-5 package. The device features a totem-pole output and is RoHS compliant. It has a maximum power dissipation of 571mW and an operating supply current of 7uA. The reset threshold voltage is 3V, with an overvoltage threshold of 3.075V and an undervoltage threshold of 2.925V. The watchdog timer is enabled, and the reset timeout is 600ms. The IC is suitable for use in a variety of applications, including supervisory circuits and power management systems.
Maxim MAX6864UK30D6L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.