The MAX6864UK31D3L-T is an industrial-grade power management IC with a single channel and a supply voltage range of 1.2V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23 package. The IC has 5 terminals and a pin count of 5, with a width of 1.625mm and a length of 2.9mm. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Maxim MAX6864UK31D3L-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6864UK31D3L-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6864UK31D3L-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.