The MAX6864UK37D3S+T is a simple reset/power-on reset IC with a maximum power dissipation of 571mW and a supply voltage range of 1.1V to 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-5 package. The device is RoHS compliant and features a watchdog timer and active low reset output. It monitors a single voltage and has a reset timeout of 150ms.
Maxim MAX6864UK37D3S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.