The MAX6864UK38D4S+T is a simple reset/power-on reset supervisory circuit from Maxim. It monitors a single voltage and provides a reset signal when the supply voltage falls below the undervoltage threshold of 3.705V or rises above the overvoltage threshold of 3.895V. The device operates from 1.1V to 5.5V and draws only 7uA of current. It is available in a SOT-23-5 package and is suitable for surface mount applications. The MAX6864UK38D4S+T is RoHS compliant and has a maximum power dissipation of 571mW.
Maxim MAX6864UK38D4S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.895V |
| Min Reset Threshold Voltage | 3.705V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.895V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.705V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.