The MAX6865UK18D4S+T is a surface-mount supervisory circuit with a totem-pole output, designed to monitor a single voltage supply. It features a reset threshold voltage of 1.755V to 1.845V and can operate over a supply voltage range of 1.1V to 5.5V. The device has a low operating supply current of 7uA and is available in a SOT-23-5 package. It is suitable for use in applications requiring a simple reset/power-on reset function, and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX6865UK18D4S+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6865UK18D4S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.845V |
| Min Reset Threshold Voltage | 1.755V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.845V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.755V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6865UK18D4S+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
