The MAX6865UK25D1S+T is a simple reset/power-on reset IC with a maximum power dissipation of 571mW and a supply voltage range of 1.1V to 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 surface mount package. The device has a low operating supply current of 7uA and features a watchdog timer and active high reset output. It is RoHS compliant and available in tape and reel packaging.
Maxim MAX6865UK25D1S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.563V |
| Min Reset Threshold Voltage | 2.438V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.563V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.438V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
