The MAX6865UK34D3S+T is a surface mount power-on reset IC with a totem-pole output, designed to monitor a single voltage and provide a reset signal when the supply voltage falls below 3.315V or exceeds 3.485V. It operates over a temperature range of -40°C to 85°C and consumes 7uA of operating current. The device is available in a lead-free SOT-23-5 package and is RoHS compliant. The IC features a watchdog timer and a reset timeout of 150ms. It is suitable for use in applications requiring a simple reset/power-on reset function.
Sign in to ask questions about the Maxim MAX6865UK34D3S+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6865UK34D3S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.485V |
| Min Reset Threshold Voltage | 3.315V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.485V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.315V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6865UK34D3S+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
