The MAX6865UK39D6L+T is a simple reset/power-on reset IC with a threshold voltage of 3.9V and an overvoltage threshold of 3.998V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. This SOT-23-5 packaged IC is lead-free and RoHS compliant, suitable for surface mount applications. The device has a watchdog timer and an active high reset output, with a reset timeout of 600ms. It consumes an operating supply current of 7uA and monitors a single voltage.
Sign in to ask questions about the Maxim MAX6865UK39D6L+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6865UK39D6L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.998V |
| Min Reset Threshold Voltage | 3.802V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.998V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.802V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6865UK39D6L+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
