The MAX6865UK42D4L+T is a simple reset/power-on reset IC designed for use in a variety of applications. It operates over a temperature range of -40°C to 85°C and can supply a maximum power dissipation of 571mW. This device is available in a SOT-23-5 package and is RoHS compliant. The IC has a low operating supply current of 7uA and features a totem-pole output. It also includes a watchdog timer and can be used to monitor a single voltage. The reset threshold voltage is 4.2V, and the overvoltage threshold is 4.305V.
Sign in to ask questions about the Maxim MAX6865UK42D4L+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6865UK42D4L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.305V |
| Min Reset Threshold Voltage | 4.095V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.305V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.095V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6865UK42D4L+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
