The MAX6866UK23D3S is an industrial temperature 1-channel IC with a supply voltage range of 1.2 to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 5-pin SOT-23 package with a width of 1.625mm and a length of 2.9mm. It is designed for general use in power management applications.
Sign in to ask questions about the Maxim MAX6866UK23D3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6866UK23D3S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6866UK23D3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.