The MAX6866UK45D2S+T is a surface-mount simple reset/power-on reset IC from Maxim, operating between -40°C and 85°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 4.388V or exceeds 4.613V. The device has a maximum power dissipation of 571mW and consumes 7μA of operating supply current. It is available in a tape and reel package of 2500 units per reel, with a RoHS compliance of yes.
Maxim MAX6866UK45D2S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.613V |
| Min Reset Threshold Voltage | 4.388V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 4.613V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.388V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.