The MAX6867UK17D6S+T is a simple reset/power-on reset IC with a threshold voltage of 1.665V. It operates over a supply voltage range of 1.1V to 5.5V and has an operating supply current of 7uA. The device is packaged in a SOT-23-5 lead-free package and is RoHS compliant. It is suitable for use in applications where a simple reset function is required, and it can be used to monitor a single voltage. The IC has a watchdog timer and can be used in a variety of industrial and automotive applications.
Maxim MAX6867UK17D6S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.707V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.623V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.