The MAX6867UK30D3L+T is a surface mount supervisory circuit with a totem-pole output, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum power dissipation of 571mW and a maximum supply voltage of 5.5V. It features a watchdog timer and a reset timeout of 150ms, with a threshold voltage of 3V and an overvoltage threshold of 3.075V.
Sign in to ask questions about the Maxim MAX6867UK30D3L+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6867UK30D3L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6867UK30D3L+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
