The MAX6867UK31D4S+T is a simple reset/power-on reset circuit from Maxim, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides a totem-pole output. The device is packaged in a lead-free SOT-23-5 package and is RoHS compliant. It has a maximum power dissipation of 571mW and an operating supply current of 7uA. The reset threshold voltage is 3.075V, with an overvoltage threshold of 3.152V and an undervoltage threshold of 2.998V.
Maxim MAX6867UK31D4S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.152V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.998V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.