The MAX6867UK35D3L+T is a surface mount Simple Reset/Power-On Reset IC with a maximum power dissipation of 571mW and a maximum operating temperature of 85°C. It has a threshold voltage of 3.5V and a watchdog timer. The IC is RoHS compliant and available in a package quantity of 2500 units per reel. It operates with a supply current of 7uA and has a reset timeout of 150ms. The MAX6867UK35D3L+T is suitable for use in applications requiring a simple reset/power-on reset function.
Maxim MAX6867UK35D3L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.588V |
| Min Reset Threshold Voltage | 3.413V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.588V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.413V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.