The MAX6867UK42D4L+T is a simple reset/power-on reset supervisory circuit from Maxim. It monitors a single supply voltage and provides a reset signal when the voltage falls below the undervoltage threshold of 4.095V or rises above the overvoltage threshold of 4.305V. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 571mW. It is available in a lead-free SOT-23-5 package and is RoHS compliant.
Maxim MAX6867UK42D4L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.305V |
| Min Reset Threshold Voltage | 4.095V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.305V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.095V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.