The MAX6867UK45D4S+T is a surface mount simple reset/power-on reset IC designed for operating temperatures between -40°C and 85°C. It monitors a single voltage and has an operating supply current of 7uA. The device features a totem-pole output and is RoHS compliant. The IC has a maximum power dissipation of 571mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.1V. It has a reset timeout of 1.2s and a watchdog timer function.
Checking distributor stock and pricing after the page loads.
Maxim MAX6867UK45D4S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.613V |
| Min Reset Threshold Voltage | 4.388V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.613V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.388V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.