Surface mount processor supervisor with a 1.665V threshold voltage, monitoring a single voltage from 1.1V to 5.5V. Features active-high reset with a 600ms timeout and a watchdog timer. Operates within a -40°C to 85°C temperature range, consuming 7µA of operating supply current. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component offers a maximum power dissipation of 571mW.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK17D6L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.707V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.623V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.