Surface mount supervisory circuit with a 2V threshold voltage, monitoring a single voltage rail. Features include a minimum supply voltage of 1.1V and a maximum of 5.5V, with reset threshold voltages ranging from 1.95V to 2.05V. This component offers active-high reset with a 300ms timeout and includes a watchdog timer. Operating current is a low 7µA, and it operates within a temperature range of -40°C to 85°C. The SOT-23-5 package is RoHS compliant and lead-free, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK20D5S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.05V |
| Min Reset Threshold Voltage | 1.95V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 300ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.95V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.