Surface mount supervisory circuit with a 2.313V threshold voltage, monitoring a single voltage. Features active-high reset, a 600ms reset timeout, and a watchdog timer. Operates from 1.1V to 5.5V with a maximum power dissipation of 571mW. Packaged in a 5-pin SOT-23, this lead-free, RoHS-compliant component offers a typical operating supply current of 7µA and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK23D6S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.371V |
| Min Reset Threshold Voltage | 2.255V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.371V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.255V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.