The MAX6868UK24D4S-T is a 5-pin power management IC from Maxim, designed for industrial applications. It operates within a temperature range of -40C to 85C and has a supply voltage range of 1.2V to 5.5V. The device has a single function and one channel. It is packaged in a SOT-23 package with a width of 1.625mm and a length of 2.9mm.
Sign in to ask questions about the Maxim MAX6868UK24D4S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6868UK24D4S-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6868UK24D4S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.