This surface-mount processor supervisor, housed in a 5-pin SOT-23 package, monitors a single voltage with a nominal threshold of 2.5V. It features reset threshold voltages ranging from 2.438V to 2.563V, supporting supply voltages from 1.1V to 5.5V. The device operates with a low 7µA supply current and includes a watchdog timer. Reset is active high with a 10ms timeout, and the output is totem-pole. This RoHS compliant component is lead-free and rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK25D1L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.563V |
| Min Reset Threshold Voltage | 2.438V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.563V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.438V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.