
Supervisory circuit IC with a 2.925V threshold voltage, featuring active-high, totem-pole output. Monitors a single voltage from 1.1V to 5.5V, with reset thresholds ranging from 2.852V to 2.998V. Includes a watchdog timer and a 150ms reset timeout. Operates with a low 7µA supply current and is packaged in a SOT-23-5 surface-mount case. Suitable for operation between -40°C and 85°C.
Maxim MAX6868UK29D3S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.852V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.998V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.852V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6868UK29D3S+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.