Surface mount processor supervisor with a 3V reset threshold, featuring a 2.925V undervoltage and 3.075V overvoltage threshold. This integrated circuit monitors a single voltage from 1.2V to 5.5V, operating with a minimum supply voltage of 1.1V and a maximum of 5.5V. It includes a watchdog timer and an active-high reset with a 600ms timeout. The component is housed in a 5-pin SOT-23-5 package, operates between -40°C and 85°C, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK30D6S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.075V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 600ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.925V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.