Simple Reset/Power-On Reset IC monitors a single voltage with a threshold of 3.2V, featuring a 3.28V overvoltage threshold and a 3.12V undervoltage threshold. Operating from 1.1V to 5.5V, this surface mount component in a 5-pin SOT-23 package offers active-high reset with a 40ms timeout and includes a watchdog timer. Maximum power dissipation is 571mW, with a typical operating supply current of 7uA, and it functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK32D2L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.28V |
| Min Reset Threshold Voltage | 3.12V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.12V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.