Surface mount processor supervisor with a 3.7V threshold voltage, monitoring a single voltage rail. Features include a 3.608V undervoltage threshold and a 3.793V overvoltage threshold, with a minimum operating supply voltage of 1.1V and a maximum of 5.5V. This power management IC offers a 7µA operating supply current and a 10ms reset timeout. The SOT-23-5 package is lead-free and RoHS compliant, with a maximum power dissipation of 571mW and an operating temperature range of -40°C to 85°C. Includes a watchdog timer and active-high, totem-pole output.
Checking distributor stock and pricing after the page loads.
Maxim MAX6868UK37D1L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.793V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 10ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.608V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.