The MAX6868UK41D4S is an industrial-grade IC with a single channel, operating within a supply voltage range of 1.2 to 5.5 volts. It is packaged in a SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The device is designed to operate within a temperature range of -40 to 85°C, making it suitable for industrial applications. The IC has a total of 5 terminals and is classified as a single-function device.
Maxim MAX6868UK41D4S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.