Surface mount supervisory circuit with a 4.2V threshold voltage, featuring a 1.2V to 5.5V operating supply range and 1.1V minimum supply voltage. This component monitors a single voltage, providing an active-high reset with a 1.2s timeout. It includes a watchdog timer and operates with a typical 7µA supply current. The SOT-23-5 package is RoHS compliant and lead-free, with a maximum power dissipation of 571mW and an operating temperature range of -40°C to 85°C.
Maxim MAX6868UK42D4L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 4.305V |
| Min Reset Threshold Voltage | 4.095V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.305V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.095V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.