The MAX6869UK23D4L+T is a surface-mount supervisory circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to monitor a single voltage and has a maximum power dissipation of 571mW. The device has a reset timeout of 1.2 seconds and is RoHS compliant. It operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.1V, consuming an operating supply current of 7uA.
Maxim MAX6869UK23D4L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.371V |
| Min Reset Threshold Voltage | 2.255V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.371V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.255V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6869UK23D4L+T to view detailed technical specifications.
No datasheet is available for this part.