The MAX6869UK24D3L+T is a surface mount supervisory circuit from Maxim, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides a reset signal when the supply voltage falls below 2.34V or rises above 2.46V. The IC has a maximum power dissipation of 571mW and an operating supply current of 7uA. It is available in a 5-pin SOT-23 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX6869UK24D3L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.46V |
| Min Reset Threshold Voltage | 2.34V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.46V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.34V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.