The MAX6869UK26D4L+T is a surface-mount simple reset/power-on reset IC designed for operation within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active-low reset signal when the supply voltage falls below 2.559V or rises above 2.691V. This device has a maximum power dissipation of 571mW and consumes an operating supply current of 7uA. The MAX6869UK26D4L+T is available in a SOT-23-5 package and is compliant with RoHS regulations.
Maxim MAX6869UK26D4L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.691V |
| Min Reset Threshold Voltage | 2.559V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 2.691V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1.2s |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.559V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.