The MAX6869UK31D2L+T is a surface-mount supervisory circuit with a simple reset/power-on reset function. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and provides an active low reset signal when the supply voltage falls below 2.998V or rises above 3.152V. The reset timeout is 40ms, and the operating supply current is 7uA. The MAX6869UK31D2L+T is available in a 5-pin SOT-23 package and is packaged on tape and reel in quantities of 2500.
Checking distributor stock and pricing after the page loads.
Maxim MAX6869UK31D2L+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.152V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.998V |
| Watchdog Timer | Yes |
| RoHS | Compliant |