The MAX6869UK33D1S-T is an industrial-grade IC with a single channel, operating between 1.2 and 5.5V supply voltage, and 2.5V nominal supply voltage. It is packaged in a SOT-23 package, measuring 1.625mm in width and 2.9mm in length. The IC is designed to operate within a temperature range of -40 to 85°C. It has 5 terminals and is a single-function device.
Maxim MAX6869UK33D1S-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.