The MAX6869UK39D2S+T is a surface mount supervisory circuit with a simple reset/power-on reset function. It monitors a single voltage supply and provides an active low reset signal when the supply voltage falls below 3.802V or rises above 3.998V. The device operates over a temperature range of -40°C to 85°C and consumes only 7uA of operating current. It is available in a 5-pin SOT-23 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX6869UK39D2S+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.998V |
| Min Reset Threshold Voltage | 3.802V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7uA |
| Overvoltage Threshold | 3.998V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.802V |
| Watchdog Timer | Yes |
| RoHS | Compliant |