
6-bit adjustable output supervisory circuit with a boost topology, operating from 800mV to 27.5V input and providing an adjustable output up to 27V. Features a nominal supply current of 65µA and an output current capability of 600mA. This surface mount component is housed in a 16-pin QSOP package with dimensions of 4.98mm length, 3.99mm width, and 1.55mm height. Integral nonlinearity is 1LSB, with an operating temperature range of -40°C to 85°C.
Maxim MAX686EEE+ technical specifications.
| Package/Case | QSOP |
| Height | 1.55mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 27.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 27.5V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 65uA |
| Number of Bits | 6 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 27V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 6b |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX686EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
