The MAX6872ETJ+ is a 6-channel sequencer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 1.25V to 7.625V and has a maximum power dissipation of 2.667W. This device is RoHS compliant and available in rail/Tube packaging. The IC features an active high/active low reset and a watchdog timer, with an operating supply current of 1.2mA.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.667W |
| Max Supply Voltage | 7.625V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 1.2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | Yes |
| RoHS | Compliant |