The MAX6872ETJ+T is a 6-channel supervisor IC from Maxim, operating within a temperature range of -40°C to 85°C. It monitors six voltages and has an operating supply current of 1.2mA. The device is packaged in a tape and reel format and is RoHS compliant. It features an active high/active low reset and a watchdog timer. The IC can dissipate up to 2.667W of power and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6872ETJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.667W |
| Max Supply Voltage | 7.625V |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 1.2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6872ETJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.