IC SUPERVISOR 4 CHANNEL 32TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX6873ETJ+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.667W |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | Yes |
| RoHS | Compliant |
