The MAX6876ETX is an industrial-grade quad terminal IC from Maxim, featuring a 36-pin TQFN package and operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 2.7V, respectively. This IC has a single function and 1 channel, with a 6mm x 6mm package size and 0.80mm height. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6876ETX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |